Bosch 2608577169 HSS Twist PointTeQ Drill Bit 1pc 7.0mm

Bosch 2608577169 HSS Twist PointTeQ Drill Bit 1pc 7.0mm

Bosch
Standard range
Order Code:

01-8723

Brand: Bosch MPN: 2608577169
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
14 in stock, despatched in 4 working days

The Bosch 2608577169 is a metal twist drill bit with a 7 mm diameter and a total length of 109 mm. It features a cylinder shank designed for machining tasks, particularly effective for drilling through steel and sheet metal. This PointTeQ drill bit, compliant with DIN 338, is ideal for precision metalworking applications.
Type Metal twist drill bit
DIN standard DIN 338
Drill hole Ø 7mm
Material HSS
Tip angle 135°
Tool holder Cylinder shank
Total length 109mm
Working length 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C