Bosch 2608577171 HSS Twist PointTeQ Drill Bit 1pc 8.0mm

Bosch 2608577171 HSS Twist PointTeQ Drill Bit 1pc 8.0mm

Bosch
Standard range
Order Code:

01-8725

Brand: Bosch MPN: 2608577171
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit Ex VAT
11 in stock, despatched in 4 working days

The Bosch metal twist drill bit, model 2608577171, has a diameter of 8 mm and a total length of 117 mm. It features a cylinder shank, adhering to DIN 338 standards, making it suitable for drilling into metal, steel, and sheet metal. Designed for effective machining tasks, this drill bit is ideal for construction and metalworking applications.
Type Metal twist drill bit
DIN standard DIN 338
Drill hole Ø 8mm
Material HSS
Tip angle 135°
Tool holder Cylinder shank
Total length 117mm
Working length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C