Easter opening times here
Bosch 2608577173 HSS Twist PointTeQ Drill Bit 1pc 9.0mm

Bosch 2608577173 HSS Twist PointTeQ Drill Bit 1pc 9.0mm

Bosch
Standard range
Order Code:

01-8727

Brand: Bosch MPN: 2608577173
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Bosch offers the 2608577173 metal twist drill bit, designed for precision drilling in metalwork. This 9 mm twist drill bit is ideal for machining tasks and sheet metal applications. Known for its durability, it is a reliable tool for both professional and DIY settings.
Type Metal twist drill bit
Drill hole Ø 9mm
Working length 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C