Bosch 2608577176 HSS Twist PointTeQ Drill Bit 1pc 12.0mm

Bosch 2608577176 HSS Twist PointTeQ Drill Bit 1pc 12.0mm

Bosch
Standard range
Order Code:

01-8730

Brand: Bosch MPN: 2608577176
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The Bosch 2608577176 is a high-quality HSS metal twist drill bit designed for precision drilling in steel and sheet metal. It features a 12 mm diameter with a total length of 151 mm and conforms to DIN 338 standards, offering durability and efficient performance. Ideal for machining tasks, the drill bit has a cylinder shank and is well-suited for various industrial and DIY applications.
Type Metal twist drill bit
DIN standard DIN 338
Drill hole Ø 12mm
Material HSS
Tip angle 135°
Tool holder Cylinder shank
Total length 151mm
Working length 101mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C