The Bosch 2608577517 PointTeQ twist drill bit is crafted for precision drilling in metal surfaces. It features a self-centring split point tip for efficient drilling and reduced slip. This drill bit is typically used in construction, metalworking, and DIY home improvement projects.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 2mm |
Length | 60mm |
Material | HSS |
Working length | 24mm |
---|
To use this facility please Sign In.
Sign In