Site: Industry
Currency: GBP    
Bosch 2608577518 HSS PointTeQ Hex Drill Bit 2.5mm

Bosch 2608577518 HSS PointTeQ Hex Drill Bit 2.5mm

Bosch
Standard range
Order Code:

01-8745

Brand: Bosch MPN: 2608577518
Qty Unit Price (Ex VAT)
1+ £0.990
Price per unit Ex VAT
28 in Stock, despatched in 4 days

Bosch manufactures the PointTeQ 2608577518 Twist drill bit. This high-performance drill bit boasts precision and durability, ideal for use with various materials. Suitable for both professional and DIY applications, it ensures efficient and smooth drilling.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 2.50mm
Length 69mm
Material HSS
Working Length 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C