Site: Industry
Currency: GBP    
Bosch 2608577520 HSS PointTeQ Hex Drill Bit 3.2mm

Bosch 2608577520 HSS PointTeQ Hex Drill Bit 3.2mm

Bosch
Standard range
Order Code:

01-8747

Brand: Bosch MPN: 2608577520
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Bosch 2608577520 PointTeQ is a robust twist drill bit designed for precision drilling. It features a special tip geometry for faster drilling with reduced effort and increased durability. This drill bit is suitable for use in metal, wood, and plastic applications.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 3.20mm
Length 75mm
Material HSS
Working Length 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C