Bosch 2608577523 HSS PointTeQ Hex Drill Bit 4.0mm

Bosch 2608577523 HSS PointTeQ Hex Drill Bit 4.0mm

Bosch
Standard range
Order Code:

01-8750

Brand: Bosch MPN: 2608577523
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
53 in stock, despatched in 4 working days

Bosch' PointTeQ Twist drill bit is designed for efficient drilling with precision. It features a sharp tip for easy start and reduced wandering on surfaces. Ideal for use in wood, metal, and plastic, this durable accessory is suitable for both professional and DIY applications.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 4mm
Length 83mm
Material HSS
Working length 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C