Bosch 2608577525 HSS PointTeQ Hex Drill Bit 4.5mm

Bosch 2608577525 HSS PointTeQ Hex Drill Bit 4.5mm

Bosch
Standard range
Order Code:

01-8752

Brand: Bosch MPN: 2608577525
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The Bosch 2608577525 PointTeQ is a 1-piece twist drill bit designed for precise drilling applications. It features a special design for faster drilling and reduced wear, making it ideal for various materials like metal and wood. This drill bit is suitable for both professional and DIY use, ensuring efficiency and durability in all drilling tasks.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 4.50mm
Length 87mm
Material HSS
Working Length 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C