Bosch 2608577527 HSS PointTeQ Hex Drill Bit 5.5mm

Bosch 2608577527 HSS PointTeQ Hex Drill Bit 5.5mm

Bosch
Standard range
Order Code:

01-8754

Brand: Bosch MPN: 2608577527
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Bosch 2608577527 Twist drill bit is designed for efficient drilling into metal surfaces with PointTeQ technology offering quick and precise performance. Manufactured by Bosch, this reliable twist drill bit is ideal for professional or DIY use, providing durability and longer life in tough materials. It is a single-piece item specifically crafted for clean, effortless drilling tasks.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 5.50mm
Length 98mm
Material HSS
Working Length 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C