Easter opening times here
Bosch 2608577532 HSS PointTeQ Hex Drill Bit 7.5mm

Bosch 2608577532 HSS PointTeQ Hex Drill Bit 7.5mm

Bosch
Standard range
Order Code:

01-8758

Brand: Bosch MPN: 2608577532
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit Ex VAT
4 in stock, despatched in 4 working days

The Bosch 2608577532 Twist drill bit is a single, high-performance tool designed for precision drilling. This PointTeQ twist drill bit ensures fast cutting and reduced heat generation, ideal for metalworking applications. It is suitable for both professional and DIY use, providing reliability and efficiency in tasks like creating clean, accurate holes in various metal surfaces.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 7.50mm
Length 109mm
Material HSS
Working length 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C