Site: Industry
Currency: GBP    
Bosch 2608577539 HSS PointTeQ Hex Drill Bit 12.0mm

Bosch 2608577539 HSS PointTeQ Hex Drill Bit 12.0mm

Bosch
Standard range
Order Code:

01-8765

Brand: Bosch MPN: 2608577539
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Bosch 2608577539 is a single, high-performance PointTeQ twist drill bit. It is designed for accurate and efficient drilling in metal, wood, and plastics. This versatile drill bit is ideal for both professional and DIY applications.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 12mm
Length 151mm
Material HSS
Working Length 101mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C