Bosch 2609256217 Sanding Belt 60 Grit 533 x 75mm 3-pieces

Bosch 2609256217 Sanding Belt 60 Grit 533 x 75mm 3-pieces

Bosch
Standard range
Order Code:

61-1337

Brand: Bosch MPN: 2609256217 EAN-13: 3165140388207
Qty Was Unit Price (Ex VAT)
1+ £8.26   £6.63
Price per unit Ex VAT
3 in stock, despatched in 4 working days

The 533 x 75mm sanding belts from Bosch are supplied in a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt
  • Grit size: 60
  • Length: 533mm
  • Width: 75mm
  • Manufacturer's part no.: 2608606040
Type Sanding belt
Grit 60
Number In Pack 3
Size 533 x 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C