Christmas Opening Hours and Delivery Dates here

Bosch L-BOXX Empty Cases

Bosch Brand: Bosch

These empty carrying cases from Bosch are an ideal companion for any professional on the go, providing an organised system for tools, accessories and consumables. The cases have been manufactured to a high standard, with impact-resistant, splash-protected, lids, plus a host of other excellent features and benefits:

Always well-organised: maintain an overview, forget nothing, save time and hassle
Individually adaptable: with made-to-measure and flexible inlays
Transporting with a system: connect and separate multiple BOXXes due to the patented click connection
Extremely robust: load-bearing capacity of up to 25kg

There is also a smaller case available for carrying less big items (61-2177).

  • Colour: blue
  • Material: ABS
Description Image Product Buy Pricing (Ex VAT) Height Type Width Depth
Bosch 1600A012FZ L-BOXX 1 Mobility (102) Empty Case Only Small
Bosch 1600A012FZ L-BOXX 1 Mobility (102) Empty Case Only Small
Extended range
Order code: 61-2171
MPN: 1600A012FZ

Available to back orderBack order, lead time 4 weeks
1+ £41.96
Price per unit Ex VAT
117mm Tool case 442mm 357mm
Bosch 1600A012G0 L-BOXX 2 Mobility (136) Empty Case Only Medium
Bosch 1600A012G0 L-BOXX 2 Mobility (136) Empty Case Only Medium
Extended range
Order code: 61-2172
MPN: 1600A012G0

Available to back orderBack order, lead time 4 weeks
1+ £48.21
Price per unit Ex VAT
151mm Tool case 442mm 357mm
Bosch 1600A012G2 L-BOXX 3 Mobility (238) Empty Case Only Large
Bosch 1600A012G2 L-BOXX 3 Mobility (238) Empty Case Only Large
Standard range
Order code: 61-2173
MPN: 1600A012G2

51 in stock, despatched in 4 working days
1+ £56.23
Price per unit Ex VAT
253mm Tool case 442mm 357mm
Part codeManu partSize (H x L x W)
61-21711600A012FZ117 x 357 x 442mm
61-21721600A012G0151 x 357 x 442mm
61-21731600A012G2253 x 357 x 442mm
61-21741600A012G3389 x 357 x 442mm
61-21771600A001RW72 x 357 x 316mm
61-21791600A001RZN/A


Trustpilot