Easter opening times here
Bosch PSR 18-LI2 Cordless Drill (1 X 1.5ah Battery)

Bosch PSR 18-LI2 Cordless Drill (1 X 1.5ah Battery)

Bosch
Order Code:

85-9295

Brand: Bosch MPN: 0603973370 EAN-13: 3165140583305

Discontinued


The Bosch PSR 18-LI2 Cordless Drill is the handiest and most convenient tool in its class thanks to its lithium-ion battery technology and its innovative, electronic 'Bosch PowerControl' that provides torque preselection with integrated gear change for optimum power in every application. Its 2-speed, high-performance planetary gearbox gives superior life, best power transfer and high running smoothness.

Thanks to lithium-ion technology the PSR 18-LI2's battery pack exhibits no memory effect or self-discharge, so it is always ready for use. The replaceable lithium-ion battery packs enjoy a particularly long life of due to Bosch's Electronic Cell Protection (ECP) that prevents damage and keeps them in prime condition.

Bosch's electronic speed control allows the drill to accelerate from 0 to maximum using the comortable trigger switch, while the keyless chuck with Bosch Auto-Lock permits the fastest and easiest bit changes. The built-in LED PowerLight ensures that your workpiece is always well lit and clearly visible.


  • 18 Volt Lithium-ion technology
  • Bosch Electronic Cell Protection (ECP)
  • Charge level indicator
  • Bosch Auto-Lock chuck
  • 2-speed gearbox
  • Softgrip handle
  • Integrated work light
  • Forward/reverse rotation
  • Forward/reverse indicator
  • Supplied with 1x 1.5Ah battery pack, 60 minute charger and carry/storage case
  • Bosch type PSR 18-LI2

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C