Bostik 30813315 Blu Stick 36g Display 12 Pack

Bostik 30813315 Blu Stick 36g Display 12 Pack

Bostik
Standard range
Order Code:

87-6056

Brand: Bostik MPN: 30813315 EAN-13: 5010591805125
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Bostik Blu Stick is a blue-coloured, solid glue stick that turns clear when it dries, allowing you to see exactly where you are applying the glue.

It is perfect for use in schools as it carries the CE Mark and has been designed to meet and exceed stringent EC child safety legislation.

Bostik Blu Stick is suitable for bonding most paper materials, including card, crepe and tissue paper, foil, cellophane and photographs. It is ideal for a variety of applications around the home, school and office.


  • Blue when applied
  • Clear when dry
  • Quick sticking
  • Clean, odourless, solvent-free and non-toxic
  • Easy to use
  • Great for kids and adults
  • Big Blue Stick shape makes an ideal first glue stick for toddlers
  • CE appoved
  • Meets and exceeds stringent EC child safety legislation
  • Supplied as a display pack of 12x 36g sticks
Type Glue Stick
Pack Quantity 12
Single Stick Weight 36g

Order Code: 52-0762

MPN: G4012

Classmaster
Standard range
Price per unit Ex VAT
12+
£1.10
125 in stock, despatched same dayAdditional 36 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C