Bourns 3266X-1-203LF 20k 3266x 0.25in Side Cermet Trimmer Pot

Bourns 3266X-1-203LF 20k 3266x 0.25in Side Cermet Trimmer Pot

Bourns
Order Code:

68-0260

Brand: Bourns MPN: 3266X-1-203LF

Discontinued


This side adjustable 20k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266X series
Adjustment Type Side
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 20kΩ
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C