Bourns 3296W-1-501LF 500r 3296W 10% 3/8 Cermet Trimmer Pot

Bourns 3296W-1-501LF 500r 3296W 10% 3/8 Cermet Trimmer Pot

Bourns
Standard range
Order Code:

68-0310

Brand: Bourns MPN: 3296W-1-501LF
Qty Was Unit Price (Ex VAT)
1+ £1.52   £1.48
25+ £1.40   £1.36
100+ £1.32   £1.28
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 14 days

High quality 500R 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296W series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 500Ω
Tolerance 10%

Order Code: 68-1942

MPN: TSR-3296W-501R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£0.260 £0.239 £0.226 £0.212
3,106 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C