Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.604 |
High quality 1M 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.
Adjustment Type | Top |
---|---|
Mounting Style | Through hole |
Number of Turns | 25 |
Pitch | 2.54mm |
Power Rating | 0.5W |
Resistance | 1MΩ |
Tolerance | 10% |
To use this facility please Sign In.
Sign In