Site: Industry
Currency: GBP    
Bourns 3386F-1-202LF 2k 3386f 1 Turn Cermet Trimmer Pot

Bourns 3386F-1-202LF 2k 3386f 1 Turn Cermet Trimmer Pot

Bourns
Order Code:

68-0568

Brand: Bourns MPN: 3386F-1-202LF

Discontinued


Fully enclosed 2k 3/8in 10% 0.5W single turn cermet potentiometer, sealed to withstand industrial cleaning solvents with moulded PCB stand offs.


  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
  • Top adjust style
  • Through-hole mount
  • Bourns 3386F series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 2kΩ
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C