Site: Industry
Currency: GBP    
Bralo 02BM00850 Riveting Tool BM 85 265mm

Bralo 02BM00850 Riveting Tool BM 85 265mm

Bralo
Standard range
Order Code:

49-4600

Brand: Bralo MPN: 02BM00850 EAN-13: 8423552050668
Qty Unit Price (Ex VAT)
1+ £47.09
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The BM 85 Riveting Tool from Bralo is ideal for riveting in hard to reach areas. The frame is made from sturdy cast aluminium while the lever is made of folded steel. It is suitable for use with rivets ranging in size from 2.4 to 5mm made of aluminium, steel, stainless steel or copper.
  • Length 265mm
  • No. of mouthpieces: 4
  • Ergonomic handles simplify riveting
  • Mounting key on inner side of the grip
  • Locking ring
  • Manufacturer's part 02BM00850
Type Riveter
Rivet Size 2.4 to 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C