Site: Industry
Currency: GBP    
Bralo 1080003208 Dome Head Aluminium Multigrip Rivet Ø 3.2mm x 8mm - Pack 500

Image Representative of Range

Bralo 1080003208 Dome Head Aluminium Multigrip Rivet Ø 3.2mm x 8mm - Pack 500

Bralo
Standard range
Order Code:

49-5286

Brand: Bralo MPN: 1080003208 EAN-13: 8423552008867
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit Ex VAT
1 in Stock, despatched in 4 days

These dome head multigrip blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread of 3.2mm and are 8mm long.
  • Suitable for use with panel thicknesses from 0.5 to 5mm
  • Supplied in pack of 500
  • Manufacturer's part 01080003208
Material Aluminium
Quantity 500
Size 3.2 x 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C