Site: Industry
Currency: GBP    
Bralo 1080004810 Dome Head Aluminium Multigrip Rivet Ø 4.8mm x 10.5mm - Pack 250

Image Representative of Range

Bralo 1080004810 Dome Head Aluminium Multigrip Rivet Ø 4.8mm x 10.5mm - Pack 250

Bralo
Standard range
Order Code:

49-5293

Brand: Bralo MPN: 1080004810 EAN-13: 8423552008911
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit Ex VAT
6 in Stock, despatched in 4 days

These dome head multigrip blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread of 4.8mm and are 10.5mm long.
  • Suitable for use with panel thicknesses from 1.5 to 6.5mm
  • Supplied in pack of 500
  • Manufacturer's part 01080004810
Material Aluminium
Quantity 250
Size 4.8 x 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C