These dome head multigrip blind rivets from Bralo have an aluminium body and a stainless steel mandrel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets are available with a thread diameter of 3.2, 4.0 or 4.8mm in a variety of lengths suitable for use with panel thicknesses from 0.5 up to 20mm.
Order code | Mftrs part no. | Diameter (mm) | Length (mm) | Panel thickness (range) |
49-5334 | 01089003208 | 3.2 | 8 | 0.5 to 5mm |
49-5335 | 01089003211 | 3.2 | 11 | 4 to 8mm |
49-5336 | 01089004009 | 4 | 9.5 | 1 to 6mm |
49-5337 | 01089004012 | 4 | 12.5 | 4 to 9mm |
49-5338 | 01089004016 | 4 | 16.5 | 6 to 13mm |
49-5339 | 01089004810 | 4.8 | 10.5 | 1.5 to 6.5mm |
49-5340 | 01089004815 | 4.8 | 15 | 4.5 to 11mm |
49-5341 | 01089004816 | 4.8 | 16.5 | 6.5 to 13mm |
49-5342 | 01089004824 | 4.8 | 24.5 | 12.5 to 20mm |