We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
WAGO provides industry-leading solutions in electrical interconnection, interface, and automation. Offering reliable, high-quality connectors, WAGO are the go-to choice for a range of applications.
Available to back orderBack order, lead time 7 days
Showing 1 - 20 of 48
WAGO 221 and WAGO 222 connectors
WAGO 211 connectors supports all conductor types up to 6mm², with a transparent housing that allows for clear connections. Its quick and easy to use lever setup lets users connect conductors effortlessly, and integrated test slots provide fast, safe testing even after installation. Designed for various applications, this connector ensures flexibility and safety.
The WAGO 222 offers a classic, dependable option for splicing, handling up to 4mm² with a 5-wire capacity. Featuring WAGOs recognisable orange lever, this connector allows for easy, tool-free connections and disconnections, making it suitable for domestic and industrial wiring. With both series offering user-friendliness, durability, and secure connections, WAGO electrical connectors are the preferred choice for both professionals and DIY enthusiasts.
WAGO boxes
The WAGO junction box (207-4301) provides a simple, quick, and safe way to connect up to 60 conductors, making it an ideal choice for efficient wiring solutions. Designed for the 221 series, this WAGO connector box is compatible with conductor sizes from 0.2mm² to 4mm² (solid/stranded) and 0.14mm² to 4mm² (fine-stranded). The surface mounting feature allows for easy installation on walls/ ceilings.
In addition, the WAGO box 207-3309, L32 wiring centre offers a fast and safe way of connecting up to 32 conductors, made for multicore cables. The wago wiring centre comes equipped with WAGO 221 series connectors included, supporting conductor sizes up to 4mm², and is crafted for easy installation and reliable performance for various wiring applications.