The Bresser Optik Reflected-Light Stereo Researcher ICD Microscope is an all purpose stereo and biological microscope manufactured to the highest quality. This quality model has two sets of illuminators for each type of microscope style that can be operated independently or together. The total intensity of the illuminators can be varied with a dimmer.
The binocular head is 360° turnable and provides a comfortable view in all observing positions, while another feature allows the eyepieces to be set to individual eye relief and – with a diopter adjustment – to the user's eyesight. The microscope gives images, which are rich in details and in contrast, upright and true sided.
Included in the delivery is the binocular head, 10x and 20x eyepieces (2 pieces each of 30.5mm diameter), 2x and 4x objectives (stereo) and 20x, 40x, 80x total magnification (total magnification calculated by multiplying the objective magnification with the eyepiece magnification).
Head Type | Binocular |
---|---|
Illumination Source | LED |
Illumination Type | Transmitted, reflected |
Max. Magnification | 80x |
Voltage | 220 to 240 |