Easter opening times here
BTA26-600BWRG 25A 600V Iso Triac Top3 ST

BTA26-600BWRG 25A 600V Iso Triac Top3 ST

ST
Standard range
Order Code:

47-3400

Brand: ST MPN: BTA26-600BWRG
Qty Unit Price (Ex VAT)
1+ £2.06
25+ £1.80
100+ £1.72
500+ £1.44
Price per unit Ex VAT
30 in stock, despatched same dayAdditional quantity lead time 5 weeks

Snubberless insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 25A
  • Peak non repetitive surge current 260A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 50mA
  • Holding current 75mA
  • Dynamic resistance 16mR
  • Power dissipation 1W
  • TOP3 package
Type Snubberless
Gate Trigger Current (Igt) 50mA
Gate Trigger Voltage (Vgt) 1.3V
Package TOP3
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 1W
RMS On-State Current (Itrms) 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C