Site: Industry
Currency: GBP    
Bugari 300/PNL Needle Pliers Smooth Jaws

Bugari 300/PNL Needle Pliers Smooth Jaws

Bugari
Standard range
Order Code:

86-0197

Brand: Bugari MPN: 300/PNL
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.86
5+ £17.48
10+ £15.76
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 7 weeks

These heavy-duty, pressed-steel needle-nose pliers have smooth jaws and offer good quality at an attractive price.


  • Ideal for use in confined and inaccessible positions
  • Smooth jaws
  • Fitted with return spring
  • Comfortable grip-moulded PVC handles
  • Gun finished
  • Overall length 136mm
  • Weight 71g
  • Bugari type 300/PNL
Type Needle nose
Handle Type Standard
Length 136mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C