Site: Industry
Currency: GBP    
Bulldog 5TM2T Solid Socket Taper No.2 T Shovel 5TM2T

Bulldog 5TM2T Solid Socket Taper No.2 T Shovel 5TM2T

Bulldog
Extended range
Order Code:

95-3090

Brand: Bulldog MPN: 5TM2T EAN-13: 5013693015201
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Bulldog's Standard range of tools are designed with the usual attention to detail and strength, but lower in price than other ranges. This taper mouth shovel is forged from one piece of steel to give maximum strength. It has an unvarnished hardwood shaft, which is strong and durable, and a T handle. Its taper blade makes breaking into aggregate easier every time. It is ideal for shovelling out or back filling trenches.

The BUL5TM2T has the following specifications:
Head size number: 2
Head dimensions: 315 x 250mm (12.1/2 x 10in)
Handle length: 711mm (28in)


Type Taper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C