Site: Industry
Currency: GBP    
Bulldog BDS Digging Spade

Bulldog BDS Digging Spade

Bulldog
Standard range
Order Code:

95-3040

Brand: Bulldog MPN: BDS EAN-13: 5013693012804
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

This Bulldog traditional style digging spade is solid forged from one piece to give strength and durability in the garden. It has an ash handle for strength and durability, with a plastic D-grip.

Forged in Britain.

Handle Length: 711mm (21in).
Head Size: 290 x 190mm (11.5 x 7.5in).


Type Digging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C