Site: Industry
Currency: GBP    
Bussmann FWP-80A22FA 690V/700V, 80A, High Speed Fuse

Image Representative of Range

Bussmann FWP-80A22FA 690V/700V, 80A, High Speed Fuse

Eaton Bussmann
Standard range
Order Code:

64-3076

Brand: Eaton Bussmann MPN: FWP-80A22FA EAN-13: 4064161266565
  • Quickly find another product in this range by Current Rating:

    50A 63A 80A
Qty Unit Price (Ex VAT)
1+ £31.27
Price per unit Ex VAT
83 in Stock, despatched in 4 days

This high speed fuse from Bussmann is a ferrule style fuse without indicating striker. Designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Fuse features: Ferrule
  • Without indicating striker
  • Micro fuse
  • Length: 58mm
  • Diameter: 22mm
  • Nominal current: 80A
  • Nominal voltage: 690V AC
  • Manufacturer's part FWP-80A22FA
Current Rating 80A
Diameter 22mm
Fuse Type High speed
Length 58mm
Material N/A
Nominal voltage 690V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C