Site: Industry
Currency: GBP    
Calibrated, Date + Due Labels, Black On Nylon Cloth 38 x 15mm Pack Of 140

Calibrated, Date + Due Labels, Black On Nylon Cloth 38 x 15mm Pack Of 140

Customark
Standard range
Order Code:

32-0666

Brand: Customark MPN: 7824064
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality labels from Customark bear the word "Calibrated" and have spaces for Initials, Date and Due.


  • Printed in black
  • Labels on self-adhesive nylon cloth
  • Size 38 x 15mm
  • Supplied in pack of 140
  • Manufacturer's part 7824064
Legend Calibrated
Length 38mm
Material Nylon cloth
Quantity 140
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C