Site: Industry
Currency: GBP    
CamBlock Plus 3.5mm Low Profile Terminal Blocks

CamBlock Plus 3.5mm Low Profile Terminal Blocks

CamdenBoss Brand: CamdenBoss
Ultra low profile rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Guided pin alignment
  • Wire capacity 0.2 to 1mm² (24 to 18AWG)
  • Current rating 10A
  • Pitch 3.5mm

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Order codeNo. of polesLength (mm)Mftrs part no.
21-361627CTBP3051/2
21-3617310.5CTBP3051/3
21-3618414CTBP3051/4
21-3619517.5CTBP3051/5
21-3620621CTBP3051/6


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C