We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Pluggable female horizontal rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
Available with 2 to 6 poles
Moulded in UL94-V0 flame-retardant PA66
Captive screws
Polarised moulding
Anti-solder wicking
Guided pin alignment
Wire capacity 1.5mm² (28 to 14AWG)
Pitch 5.08mm
Current rating 15A UL, 20A VDE
UL and VDE approved.
7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.