Easter opening times here
CamBlock Plus 5mm Pitch Female Pluggable Horizontal Terminal Blocks

CamBlock Plus 5mm Pitch Female Pluggable Horizontal Terminal Blocks

CamdenBoss Brand: CamdenBoss
Pluggable female horizontal rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Order codeNo. of polesLength (mm)Mftrs part no.
21-3220210CTBP9200/2
21-3221315CTBP9200/3
21-3222420CTBP9200/4
21-3223525CTBP9200/5
21-3224630CTBP9200/6


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C