Site: Industry
Currency: GBP    
CamBlock Plus 7.5mm Pitch Female Pluggable Horizontal Terminal Blocks

CamBlock Plus 7.5mm Pitch Female Pluggable Horizontal Terminal Blocks

CamdenBoss Brand: CamdenBoss
Pluggable female horizontal rising clamp terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Current rating 15A UL, 20A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Order codeNo. of polesLength (mm)Mftrs part no.
21-3440213CTBP9400/2
21-3441320.5CTBP9400/3
21-3442428CTBP9400/4
21-3443535.5CTBP9400/5
21-3444643CTBP9400/6


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C