CamdenBoss 500 Series Black Flanged Potting Boxes

CamdenBoss 500 Series Black Flanged Potting Boxes

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

CamdenBoss have produced the 500 series of flanged potting boxes that are available in a range of sizes. These enclosures have been designed to be used for the partial or complete potting of electronic components and the potting boxes provide maximum protection against shock, chemicals, moisture and temperature.

These black ABS potting boxes feature a flush-fitting lid and a flanged body mounted by 4x fixing screws. The enclosures are supplied as a lid and base and come complete with 4x fixing screws.

For a comprehensive range of potting compounds, accessories and electronic components, Rapid Electronics will fit the bill. Whether it is a prototyping project, production run or a unique job Rapid offer the best prices, along with same day despatch.

  • Ideal for partial or complete potting
  • Moulded in ABS
  • Lugs provide added security
  • High rigidity and impact strength
  • ABS is highly resistant against most chemicals
  • Complies with water absorption spec to DIN 53495
  • Operating temperature –20°C to +94°C
  • CamdenBoss 500 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Mftrs. pt. no.Dimensions L x W x H (mm)Order code
RX505A36 x 26 x 1730-5418
RX507A48 x 34 x 2130-5420
RX508A56 x 40 x 2430-5421
RX509A66 x 46 x 2630-5422
RX510A76 x 52 x 2930-5423


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C