Site: Industry
Currency: GBP    
CamdenBoss CFH09 Quick Release 20mm Fuseholder

CamdenBoss CFH09 Quick Release 20mm Fuseholder

CamdenBoss
Standard range
Order Code:

26-0193

Brand: CamdenBoss MPN: CFH09
  • RoHS Compliant
  • Country of Origin: Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.18
100+ £0.969
Price per unit Ex VAT
Order in multiples of 5
430 in stock, despatched same dayAdditional quantity lead time 5 months

High quality low profile finger-proof fuseholder from CamdenBoss with quick release bayonet fit fuse caps requiring a flat blade screwdriver to open.


  • D shaped cut out prevents rotation
  • Maximum fuse rating 6.3A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Material Polycarbonate
Cap Type Screw
Colour Black
Contact material Tinned Nickel Plated Brass
Current Rating 6.3A
Fuse Size 5x20mm
Height 36mm
Mounting Style Panel
Panel Cutout 12x12.7mm
Terminations Quick Connect
Voltage Rating 250V

Order Code: 26-0191

MPN: CFH04

CamdenBoss
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.876 £0.680 £0.639
3,630 in stock, despatched same dayAdditional 1,000 due on 09/04/2025

Order Code: 52-2826

MPN: 522826

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+ 500+ 1000+
£1.22 £0.937 £0.772 £0.682 £0.621 £0.583
1,660 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C