Site: Industry
Currency: GBP    
CamdenBoss CHDX6 X6 Series IP66/67 Polycarbonate Enclosures - Solid Lids

CamdenBoss CHDX6 X6 Series IP66/67 Polycarbonate Enclosures - Solid Lids

CamdenBoss Brand: CamdenBoss

These CamdenBoss X6-series polycarbonate enclosures offer unbeatable protection against every knock, bump and scrape.

The X6 series is now CamdenBoss' most robust range of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors. Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.

  • Polycarbonate electrical knockout enclosures with solid lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X6-2 series
CamdenBoss typeDimensions L x W x HOrder code
CHDX6-221110 x 80 x 70mm30-7320
CHDX6-222110 x 80 x 85mm30-7321
CHDX6-223130 x 80 x 70mm30-7322
CHDX6-224130 x 80 x 85mm30-7323
CHDX6-225180 x 80 x 70mm30-7324
CHDX6-226180 x 80 x 85mm30-7325
CHDX6-227250 x 80 x 70mm30-7326
CHDX6-228250 x 80 x 85mm30-7327
CHDX6-229175 x 125 x 75mm30-7328
CHDX6-230175 x 125 x 100mm30-7329


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C