Easter opening times here
CamdenBoss CHDX6 X6 Series IP66/67 Polycarbonate Enclosures - Transparent Lids

CamdenBoss CHDX6 X6 Series IP66/67 Polycarbonate Enclosures - Transparent Lids

CamdenBoss Brand: CamdenBoss

These CamdenBoss X6-series polycarbonate enclosures offer unbeatable protection against every knock, bump and scrape.

The X6 series is now CamdenBoss' most robust range of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors. Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.

  • Polycarbonate electrical knockout enclosures with transparent lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X6-2C series
CamdenBoss typeDimensions L x W x HOrder code
CHDX6-221C110 x 80 x 70mm30-7330
CHDX6-222C110 x 80 x 85mm30-7331
CHDX6-223C130 x 80 x 70mm30-7332
CHDX6-224C130 x 80 x 85mm30-7333
CHDX6-225C180 x 80 x 70mm30-7334
CHDX6-226C180 x 80 x 85mm30-7335
CHDX6-227C250 x 80 x 70mm30-7336
CHDX6-228C250 x 80 x 85mm30-7337
CHDX6-229C175 x 125 x 75mm30-7338
CHDX6-230C175 x 125 x 100mm30-7339


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C