CamdenBoss CHDX8 Series IP66/67 Hinged Polycarbonate Enclosures Transparent Lids

CamdenBoss CHDX8 Series IP66/67 Hinged Polycarbonate Enclosures Transparent Lids

CamdenBoss Brand: CamdenBoss

Available in 16 sizes, CamdenBoss X8 series enclosures are fitted with a hinged lid that provides easy access into the enclosure, without removing any screws and is ideal for safeguarding your IoT smart technology like IoT smart hubs, IIoT networking equipment, Industry 4.0 sensors, WiFi routers and IoT communications devices.

The lid can be fastened securely with a padlock or, for increased security a lock accessory, sold separately, can be added to the larger sizes.

For control panels, a dual door accessory, sold separately, can be added to the larger sizes, which allows direct access to the control panel without struggling with screws or latches.

  • Heavy duty hinged and latched enclosures with transparent lids
  • Moulded in high quality Polycarbonate
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss CHDX8-2xxC series
CamdenBoss typeDimensions L x W x HOrder code
CHDX8-221C260 x 110 x 75mm30-7366
CHDX8-222C260 x 110 x 100mm30-7367
CHDX8-223C185 x 135 x 85mm30-7368
CHDX8-224C185 x 135 x 100mm30-7369
CHDX8-226C270 x 170 x 180mm30-7371
CHDX8-227C300 x 200 x 150mm30-7372
CHDX8-228C300 x 200 x 180mm30-7373
CHDX8-229C210 x 210 x 100mm30-7374
CHDX8-230C350 x 250 x 180mm30-7375
CHDX8-231C300 x 300 x 180mm30-7376
CHDX8-232C400 x 300 x 180mm30-7377
CHDX8-233C500 x 400 x 200mm30-7378
CHDX8-234C630 x 530 x 255mm30-7379
CHDX8-235C830 x 630 x 185mm30-7380
CHDX8-236C830 x 630 x 285mm30-7381


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C