Easter opening times here
CamdenBoss CNMB/12W/2 CNMB DIN Rail Box Size 12 Open Top Ext Wall Both Side Open

CamdenBoss CNMB/12W/2 CNMB DIN Rail Box Size 12 Open Top Ext Wall Both Side Open

CamdenBoss
Extended range
Order Code:

30-1207

Brand: CamdenBoss MPN: CNMB/12W/2
Qty Unit Price (Ex VAT)
50+ £9.00
Price per unit Ex VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

Need something more than a standard enclosure?

A DIN rail mounting enclosure from CamdenBoss's CNMB series.


  • Standard height modular box with extended walls
  • Size 12
  • Solid top
  • Both sides open
  • Snap-fit modular design for ease of assembly
  • Base fits 35mm DIN rail or mounts directly on to flat surface
  • Moulded in light-grey UL94-V0 flame-retardant polycarbonate
  • Can house up to 3 PCBs horizontally or 2 vertically
  • Consists of base, top and rail/wall clips
  • Covers and terminal guards are ordered separately (not included)
  • Camden type CNMB/12W/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Light grey
Enclosure Height 58mm
Enclosure Length 212mm
Enclosure Width 90mm
External Features DIN rail mounting
Internal Features PCB mounting
Material Polycarbonate

Order Code: 30-1071

MPN: CNMB/12/KIT

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£12.95
£7.88
£11.23
£7.84
£10.77
£7.79
7 in stock, despatched same dayAdditional 5 due on 04/06/2025

Order Code: 21-4809

MPN: CTB7000/9

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
500+
£2.23
Available to back orderPlease contact us for lead time

Order Code: 30-1150

MPN: CNMB/12/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£6.54 £6.20 £5.46
Out of stock3 due on 20/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C