Javascript is currently disabled in your browser, please
turn it on to avoid loss of functionality.
How cookies can improve your experience
We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Allow all
Reject non-essential
Manage
CamdenBoss Covers for CNMB Series DIN Rail Mounting Enclosures
A wide range of covers suitable for use with CamdenBossCNMB series DIN mounting enclosures.
Wide range of sizes and colours Material: polycarbonate UL rating UL94-V0 CamdenBoss CNMB series CamdenBoss type Enclosure size Panel length Panel width Colour Order code CNMB/1/PR M1 14mm 42mm Red transparent 30-1072 CNMB/2/PR M2 32mm 42mm Red transparent 30-5830 CNMB/3/PR M3 49mm 42mm Red transparent 30-5831 CNMB/5/PR M5 85mm 42mm Red transparent 30-1203 CNMB/6/PR M6 102mm 42mm Red transparent 30-1080 CNMB/9/PR M9 154mm 42mm Red transparent 30-1082 CNMB/1/PS M1 14mm 42mm Smoked transparent 30-1205 CNMB/2/PS M2 32mm 42mm Smoked transparent 30-1086 CNMB/3/PS M3 49mm 42mm Smoked transparent 30-1094 CNMB/6/PS M6 102mm 42mm Smoked transparent 30-1206 CNMB/9/PS M9 154mm 42mm Smoked transparent 30-1208 CNMB/3/PG M3 49mm 42mm Grey 30-2572 CNMB/5/PG M5 85mm 42mm Grey 30-2574 CNMB/6/PG M6 102mm 42mm Grey 30-2575 CNMB/9/PG M9 154mm 42mm Grey 30-2576 CNMB/1/PC M1 14mm 42mm Clear 30-2578 CNMB/3/PC M3 49mm 42mm Clear 30-2580 CNMB/4/PC M4 67mm 42mm Clear 30-2581 CNMB/5/PC M5 85mm 42mm Clear 30-2582 CNMB/12/PC M12 207mm 42mm Clear 30-2585 CNMB/9/HPCC M9 154mm 42mm Curved hinged clear 30-1204
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Contact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Contact us for lead times on larger quantities
Standard factory lead time 14 daysContact us for lead times on larger quantities
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Standard factory lead time 14 daysContact us for lead times on larger quantities
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Standard factory lead time 7 weeksContact us for lead times on larger quantities
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C