Easter opening times here
CamdenBoss CTB0305/3 3 Way 10A Interlocking Terminal Block 3.5mm Pitch

CamdenBoss CTB0305/3 3 Way 10A Interlocking Terminal Block 3.5mm Pitch

CamdenBoss
Standard range
Order Code:

21-1505

Brand: CamdenBoss MPN: CTB0305/3
Qty Was Unit Price (Ex VAT)
5+ £1.32   £1.22
50+ £1.17   £1.08
100+ £0.995   £0.921
Price per unit Ex VAT
Order in multiples of 5
1,000 in stock, despatched same dayAdditional quantity lead time 5 months

Ultra low profile interlocking terminal block, part of the CamdenBoss CTB0305 Series, with 3 poles, 3.5mm pitch.


  • 10A current rating, 130V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Captive screws
  • Guided pin alignment
  • Double interlock mechanism for increased strength
  • UL and CE approved
  • Manufacturer's part CTB0305/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Type Through Hole
No. of Ways 3
Pitch 3.5mm
Voltage Rating 130V
Wire Gauge 1mm²
Wire Gauge (AWG) 18AWG
Wire Termination Rising clamp

Order Code: 21-3001

MPN: 21-3001

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£0.309 £0.239 £0.202 £0.175 £0.155 £0.138
9,797 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Printed Circuit terminals

Reviewed by: Peter J Haigh - Thursday, April 3, 2014
well made good solid construction do the job

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C