Easter opening times here
CamdenBoss CTB0308/2 2 Way 10A Interlocking Terminal Block 3.81mm Pitch

Image Representative of Range

CamdenBoss CTB0308/2 2 Way 10A Interlocking Terminal Block 3.81mm Pitch

CamdenBoss
Standard range
Order Code:

21-1655

Brand: CamdenBoss MPN: CTB0308/2
Qty Unit Price (Ex VAT)
5+ £1.21
100+ £0.778
500+ £0.560
1000+ £0.462
Price per unit Ex VAT
Order in multiples of 5
142 in stock, despatched same dayAdditional 1,000 due on 23/04/2025

Ultra Low profile interlocking terminal block, part of the Camden Boss CTB0308
Series, With 2 poles, 3.81mm pitch.


  • 10A current rating, 130V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Captive screws
  • Guided pin alignment
  • Double interlock mechanism for increased strength
  • UL and CE approved
  • Manufacturer's part CTB0308/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Type Through Hole
No. of Ways 2
Pitch 3.81mm
Voltage Rating 130V
Wire Gauge 1mm²
Wire Gauge (AWG) 18AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C