Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.40 |
50+ | £1.26 |
100+ | £1.17 |
250+ | £1.14 |
Economy interlocking terminal block from the CamdenBoss CTB3051 Series, with 11 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Current Rating | 6A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 11 |
Pitch | 3.5mm |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 24 to 18AWG |
Wire Termination | Screw, Wire Protector |
To use this facility please Sign In.
Sign In