Site: Industry
Currency: GBP    
CamdenBoss CTB3051/3BK 3 Way 6A Low Profile Terminal Block 3.5mm Pitch

CamdenBoss CTB3051/3BK 3 Way 6A Low Profile Terminal Block 3.5mm Pitch

CamdenBoss
Standard range
Order Code:

21-1702

Brand: CamdenBoss MPN: CTB3051/3BK
Qty Unit Price (Ex VAT)
5+ £0.477
100+ £0.445
500+ £0.341
Price per unit Ex VAT
Order in multiples of 5
245 in stock, despatched same dayAdditional 1,000 due on 18/06/2025

Economy interlocking terminal block from the CamdenBoss CTB3051 Series, with 3 poles, 3.5mm pitch.


  • 6A current rating, 300V voltage rating
  • Screw termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Black colour
  • UL94V-0 flame retardant moulding
  • CUL approved
  • Manufacturer's part CTB3051/3BK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 6A
Mounting Type Through Hole
No. of Ways 3
Pitch 3.5mm
Voltage Rating 300V
Wire Gauge 1mm²
Wire Gauge (AWG) 18AWG
Wire Termination Screw

Order Code: 21-3001

MPN: 21-3001

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£0.309 £0.239 £0.202 £0.175 £0.155 £0.138
6,382 in stock, despatched same dayAdditional 4,000 due on 16/04/2025

Order Code: 50-1923

MPN: 50550030121G

PTR PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.220
1,878 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C