Site: Industry
Currency: GBP    
CamdenBoss CTB3051/5BK 5 Way 6A Ultra Low Profile Terminal Block 3.5mm Pitch

CamdenBoss CTB3051/5BK 5 Way 6A Ultra Low Profile Terminal Block 3.5mm Pitch

CamdenBoss
Standard range
Order Code:

21-4708

Brand: CamdenBoss MPN: CTB3051/5BK
Qty Unit Price (Ex VAT)
5+ £0.876
50+ £0.804
100+ £0.742
Price per unit Ex VAT
Order in multiples of 5
264 in stock, despatched same dayAdditional quantity lead time 6 months

Economy interlocking terminal block from the CamdenBoss CTB3051 Series, with 5 poles, 3.5mm pitch.


  • 6A current rating, 300V voltage rating
  • Screw termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Black colour
  • UL94V-0 flame retardant moulding
  • CUL approved
  • Manufacturer's part CTB3051/5BK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 5
Pitch 3.5mm
Wire Gauge 1mm²
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C