Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.814 |
100+ | £0.732 |
500+ | £0.691 |
Economy interlocking terminal block from the CamdenBoss CTB3051 Series, with 8 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Current Rating | 6A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 8 |
Pitch | 3.5mm |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 24 to 18AWG |
Wire Termination | Screw, Wire Protector |
To use this facility please Sign In.
Sign In