Easter opening times here
CamdenBoss CTB92HD 9A Pluggable Terminal Blocks Free Plug 3.5mm Pitch

CamdenBoss CTB92HD 9A Pluggable Terminal Blocks Free Plug 3.5mm Pitch

CamdenBoss Brand: CamdenBoss

Pluggable female rising clamp terminal blocks from the CamdenBoss CTB92HD Series, 3.5mm pitch, with a 9A rating. These free plug terminal blockes are available from Rapid in a range of sizes from 2-pole to 20-pole.

  • Horizontal body style
  • 10A current rating, 200V voltage rating
  • Screw termination
  • Free hanging mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
  • PolesTypeDescriptionLengthCamden part no.Order code
    2Free plugPlug-in female connector7mmCTB92HD/221-1913
    3Free plugPlug-in female connector10.5mmCTB92HD/321-1914
    4Free plugPlug-in female connector14mmCTB92HD/421-1915
    5Free plugPlug-in female connector17.5mmCTB92HD/521-1937
    6Free plugPlug-in female connector21mmCTB92HD/621-1916
    7Free plugPlug-in female connector24.5mmCTB92HD/721-1938
    8Free plugPlug-in female connector28mmCTB92HD/821-1917
    9Free plugPlug-in female connector31.5mmCTB92HD/921-1939
    10Free plugPlug-in female connector35mmCTB92HD/1021-1923
    12Free plugPlug-in female connector42mmCTB92HD/1221-1924
    13Free plugPlug-in female connector45.5mmCTB92HD/1321-4897
    16Free plugPlug-in female connector56mmCTB92HD/1621-4900


    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C